SZ47045030054 | FTcap
Electrolytic capacitor, 450 V (DC), -10/+30 %, can, Ø 30 mm
Unit Price (€ / pc.)
10.1864 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
10.19 € *
Price list
Quantity
Price per unit*
500 pcs.
10.1864 €
1000 pcs.
9.8770 €
3000 pcs.
9.3772 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1015977, FTcap
The 1015977 electrolytic capacitor features high mechanical stability and central mounting, with all contacts welded.
Features
- Soldering lug terminals
- RoHS compliant
- REACH compliant
Applications
- Industrial
- Tube amplifier
- SMPS
Technical specifications
Connection | soldering lug | |
Version | polar | |
Design | can | |
diameter | 30 mm | |
ESR (Equivalent Series Resistance) | 1000 mΩ | |
Length | 54 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 450 V | |
Ripple current | 0.3 A | |
Tolerance | -10/+30 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Original Packaging | Carton with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |