RNS1 0R22 | Futaba
Metal Oxide Film Resistor, 220 mΩ, 1 W, ±5 %
Unit Price (€ / pc.)
0.8211 € *
Available: 262 pcs.
Leadtime: On Request **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.5117 €
50 pcs.
0.3689 €
250 pcs.
0.3070 €
1000 pcs.
0.2630 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide film resistors, 1.0 W, tolerance 5.0 %, type Futaba RNS1/RSS1.
Absolutely non-combustible, with high-vacuum coating for guaranteed long-term stability
Technical specifications
ohmic resistance | 220 mΩ | |
Version | metal oxide resistor | |
Design | axial | |
diameter | 3.5 mm | |
Length | 9 mm | |
Power | 1 W | |
max. operating temperature | 85 °C | |
min. operating temperature | -25 °C | |
Tolerance | ±5 % | |
Temperature coefficient | ±350 ppm/K |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |