N 51390 | GMW
Display instrument, 10 A, Front-panel mounting, Moving-iron mechanism
Order No.: 19K250
EAN: 4099891453657
MPN:
N 51390
RKN57 10A
Unit Price (€ / pc.)
117.81 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
117.81 € *
Price list
Quantity
Price per unit*
1 pcs.
117.81 €
5 pcs.
111.86 €
10 pcs.
105.91 €
*incl. VAT plus shipping costs
**Subject to prior sale
Display instruments, type GMW RKN 57.
Class 2.5 moving iron instrument. For DC and AC current/voltage; Mounting position: 90° vertical. Pointer travel: 90°. Scale length: 30 mm. Bezel: gray.
Type: 10 A
Technical specifications
AC or DC measurement possible | AC and DC | |
Connection | screw connection | |
Width | 57 mm | |
Installation depth | 44 mm | |
Height | 46 mm | |
Max. current | 10 A | |
Assembly | front panel mounting |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |