93359 | Goobay
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, U/UTP, PVC, 2 m, white
Order No.: 87F1534
EAN: 4040849933592
MPN:
93359
Unit Price (€ / pc.)
1.4756 € *
Available: 71 pcs.
Leadtime: On Request **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
25 pcs.
1.2495 €
100 pcs.
1.1662 €
250 pcs.
1.1067 €
1000 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, 93359, GOOBAY
Features
- Prewired, unshielded LAN cable with 2x short RJ45 plugs for connecting network components
- Extremely flat Ethernet cable with low bending radius and high flexibility, ideal for space-saving installation under floors or skirting boards
- High-quality copper-clad aluminium wire (CCA) and gold-plated contacts guarantee an excellent, powerful network connection
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | patch cable | |
AWG cross-section | AWG 30-7 | |
Colour | white | |
Halogen free | No | |
Cable type | U/UTP | |
Cable length | 2 m | |
Category | Cat 5e | |
Material | PVC | |
Pin configuration | 1:1 | |
Detent lever protection available | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |