SPL 400-40 | Gossen Metrawatt

Electronic load, 400 W, 115-230 VAC, SPL 400-40

Order No.: 21K5270
EAN: 4012932123609
MPN:
SPL 400-40
K853A
Series: SLP
Gossen Metrawatt
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
2,975.00 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 1 Week **
Total Price:
2,975.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,975.00 €

Electronic load, K853A, Gossen Metrawatt

The SPL Series Electronic Loads are high accuracy DC current sinks for use in research, development, production, service and education.

Features

  • 4 operating modes: constant current, constant voltage, constant load, constant power
  • High-speed sequence and transient measurement, short-circuit withstand, battery discharge and other auxiliary functions
  • Programmable current rise and fall time, steep edges
  • Several groups of parameters (device settings) and sequences (load profile) can be stored and retrieved.
Technical specifications
Width 226 mm
Input voltage AC 115-230 VAC
Height 110 mm
Power 400 W
Depth 414 mm
Load DC voltage 0 to 80 V
Load direct current 0 to 40 A
Load resistance 0.02 to 2000 Ω
Logistics
Country of origin CN
Customs tariff number 85437090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 21K5274

Manufacturer SKU:

 USB INTERFACE

 

Available: 0 pcs. Available in 7 Days: 4 pcs. Leadtime: 1 Week **
416.50 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
416.50 €
Variations
Load direct current
Power
Load DC voltage
Load resistance
Depth
Input voltage AC
Width
Height
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Load direct current
Power
Load DC voltage
Load resistance
Depth
Input voltage AC
Width
Height
Electronic load, 250 W, 115-230 VAC, SPL 250-30
Order No.:
 21K5269
Manufacturer:
 Gossen Metrawatt
Manufacturer SKU:
 SPL 250-30
Available: 0 pcs. Available in 7 Days: 21 pcs. Leadtime: 1 Week **
Total Price: 2,439.50 € *
1 pcs.
2,439.50 €
0 to 30 A
250 W
0 to 80 V
0.02 to 2000 Ω
414 mm
115-230 VAC
226 mm
110 mm
Electronic load, 400 W, 115-230 VAC, SPL 400-40
Order No.:
 21K5270
Manufacturer:
 Gossen Metrawatt
Manufacturer SKU:
 SPL 400-40
Available: 0 pcs. Available in 7 Days: 6 pcs. Leadtime: 1 Week **
Total Price: 2,975.00 € *
1 pcs.
2,975.00 €
0 to 40 A
400 W
0 to 80 V
0.02 to 2000 Ω
414 mm
115-230 VAC
226 mm
110 mm
Electronic load, 200 W, 115-230 VAC, SPL 200-20
Order No.:
 21K5271
Manufacturer:
 Gossen Metrawatt
Manufacturer SKU:
 SPL 200-20
Available: 0 pcs. Available in 7 Days: 6 pcs. Leadtime: 1 Week **
Total Price: 2,558.50 € *
1 pcs.
2,558.50 €
0 to 20 A
200 W
0 to 200 V
0.066 to 6660 Ω
414 mm
115-230 VAC
226 mm
110 mm
Electronic load, 350 W, 115-230 VAC, SPL 350-30
Order No.:
 21K5272
Manufacturer:
 Gossen Metrawatt
Manufacturer SKU:
 SPL 350-30
Available: 0 pcs. Available in 7 Days: 3 pcs. Leadtime: 1 Week **
Total Price: 3,094.00 € *
1 pcs.
3,094.00 €
0 to 30 A
350 W
0 to 200 V
0.066 to 6660 Ω
414 mm
115-230 VAC
226 mm
110 mm