SYSKON P1500 | Gossen Metrawatt
Computer controllable laboratory power supply, 60 V, outputs: 1 (60 A), 1500 W, 115-230 VAC, SYSKON P1500
DC Power Supply, K353A, Gossen Metrawatt
The SYSKON series devices are fast, accurate, analog and digital programmable DC power supplies ideal for automated test sequences. In addition to the wide range of programming capabilities, the device offers excellent output values in terms of speed, accuracy and ripple.
The KONSTANTERs of the SYSKON P series cover the rated power of 500W, 800W, 1500 W, 3000 W, 4500 W with an output voltage up to 60 V and a rated current up to 180A.
Features
- 1700 sequence steps
- Auto-Range Output
- Read-in and read-out of all programmable parameters
Number of outputs | 1 | |
Output voltage DC | 60 V | |
Output current | 60 A | |
Width | 447 mm | |
Input voltage AC | 115-230 VAC | |
Height | 102 mm | |
Power | 1500 W | |
Depth | 541 mm | |
efficiency | 80 % |
Country of origin | DE |
Customs tariff number | 85044083 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |