METRACLIP 41 | Gossen Metrawatt

TRMS AC/DC current clamp METRACLIP 41, 40 A (DC), 40 A (AC), 300 V (DC), 300 V (AC), opening 25 mm, CAT III 300 V

Order No.: 21K5337
EAN: 4012932122015
MPN:
METRACLIP 41
M320A
Series: METRACLIP
Gossen Metrawatt
default L
Image may differ
Unit Price (€ / pc.)
696.15 € *
Available: 0 pcs.
Available in 7 Days: 14 pcs.
Leadtime: 1 Week **
Total Price:
696.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
696.15 €

AC-DC Current Clamp, M320A, Gossen Metrawatt

AC/DC - clamp current meter up to 40 A

The METRACLIP 41 clamp current meter is used for precise, non-contact measurement of AC and DC currents and complex current forms.

Ideally suited for automotive engineering, manufacturing, service and 4...20 mA in industry.

  • Real effective value display
  • 1 mA / 10 mA Resolution
  • Automatic measuring range selection
  • Automatic zero adjustment
  • Automatic switch off
  • Hold measured values
  • Gripper opening 25 mm
  • METRACLIP 41: Precise current measurement from 5 mA to 40 A
  • METRACLIP 410: Precise current measurement from 100 mA to 400 A

1 AC / DC clamp ammeter

1 9 V alkaline battery

1 Instruction manual

Technical specifications
Version AC/DC current clamp
TRMS possible Yes
max. measured value (frequency) 400 Hz
max. measured current value (AC) 40 A
max. measured current value (DC) 40 A
min. Measured value (frequency) 15 Hz
max. voltage measuring range (AC) 300 V
max. voltage measuring range (DC) 300 V
Surge voltage category CAT III 300 V
Pliers opening 25 mm
Logistics
Country of origin GB
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
max. measured current value (DC)
max. measured current value (AC)
Surge voltage category
Version
max. voltage measuring range (AC)
Pliers opening
max. voltage measuring range (DC)
TRMS possible
1 item in 2 variations
*incl. VAT plus shipping costs