U1289-V014 | Gossen Metrawatt

Energymeter for 4-conductor mains, direct connection 3 x 230/400 V, 5.0 (65) A, variable pulse rate, ground bus, U1289 U6 P8 V2 W2

Order No.: 06N6918
EAN: 4099891454609
MPN:
U1289-V014
Gossen Metrawatt
default L
Image may differ
Unit Price (€ / pc.)
514.08 € *
Available: 0 pcs.
Available in 7 Days: 18 pcs.
Leadtime: 1 Week **
Total Price:
514.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
514.08 €

Electricity energy meters, type Gossen Metrawatt U1.

MID certified, LCD, for logging active energy at any load, mount on DIN rail; Tolerance class: B (1). Pulse output: S0. Degree of protection: IP 51. Operating temperatures: –25 to +55 °C. Dimensions: D 70, W 125.5, H 90 mm. Weight: approx. 500 g.

With power display and direct connection, type 1289.

For 4-conductor 3-phase mains; Direct connection: 5.0 (65) A.

Technical attributes (type, reference voltage, pulse output, bus connection): U1289 U6 P8 V2 W2, 3 x 230/400 V, variable pulse rate, ground bus

Technical specifications
Version energy meter
Width 70 mm
Height 90 mm
Length 125.5 mm
Logistics
Country of origin DE
Customs tariff number 90283019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Width
Length
Height
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Width
Length
Height
Energymeter U1289U6P8V1
Order No.:
 06N6915
Manufacturer:
 Gossen Metrawatt
Manufacturer SKU:
 U1289-V011
Available: 0 pcs. Available in 7 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 414.12 € *
1 pcs.
414.12 €
energy meter
70 mm
125.5 mm
90 mm
Energymeter U1289U6P8V2W1
Order No.:
 06N6917
Manufacturer:
 Gossen Metrawatt
Manufacturer SKU:
 U1289-V013
Available: 0 pcs. Available in 7 Days: 7 pcs. Leadtime: 1 Week **
Total Price: 597.38 € *
1 pcs.
597.38 €
energy meter
70 mm
125.5 mm
90 mm
Energymeter U1289U6P8V2
Order No.:
 06N6916
Manufacturer:
 Gossen Metrawatt
Manufacturer SKU:
 U1289-V012
Available: 0 pcs. Available in 7 Days: 8 pcs. Leadtime: 1 Week **
Total Price: 414.12 € *
1 pcs.
414.12 €
energy meter
70 mm
125.5 mm
90 mm