I-SK4 | Gossen Metrawatt
Measuring probe, socket 4 mm, black, I-SK4
Order No.: 21K5601
EAN: 4012932129205
MPN:
I-SK4
Z506T
Unit Price (€ / pc.)
422.45 € *
Available: 0 pcs.
Available in 7 Days: 13 pcs.
Leadtime: 1 Week **
Intelligent measuring probe, Z506T, Gossen Metrawatt
Intelligent measuring probe 4 m with remote triggering and exchangeable test probe, illumination of the measuring point and multi LED as status display of the current measurement as well as storage.
Features
- Measuring category with attached safety cap: 300 V CAT IV, 600 V CAT III, 1 A
- Measuring category without attached safety cap: 600 V CAT II 16 A
- (Suitable for 25 A short-circuit operation, 10 s "turn-on time), alligator clip with bayonet lock
Technical specifications
Connection | socket 4 mm | |
Colour | black |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |