METRISO BASE - SET | Gossen Metrawatt
Insulation tester
Low impedance meter, M551O, Gossen Metrawatt
High-precision insulation, low-resistance and voltage measuring instrument up to 500V with test probe for remote triggering and carrying case.
With the METRISO BASE insulation and low-impedance measuring instruments, you can quickly and efficiently test protective measures for electrical systems according to:
- DIN VDE 0100
- ÖVE-EN 1 (Austria)
- NIV / NIN SEV 1000 (Switzerland)
Version | insulation tester | |
Batteries | AA | |
Measurement Standard | VDE 0413 | |
Degree of protection (IP) | IP52 |
Country of origin | DE |
Customs tariff number | 90303320 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |