GFG-8250A | GW Instek

Function generator GFG-8250A

Order No.: 20K1058
EAN: 4719692504357
MPN:
GFG-8250A
01FG8250A0GS
Series: GFG
GW Instek
default L
Image may differ
Unit Price (€ / pc.)
430.78 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
430.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
430.78 €

Function generator, GFG-8250A, GW Instek

GW Instek GFG-8250A Function Generator with 6 Digit LED Display, Frequency Counter, 0.5Hz to 5MHz Frequency Range. The GFG-8200A product family offers a complete solution in generating signals at the 3MHz/5MHz ranges. All models are embedded with standard functions such as TTL/CMOS/Ramp output, External Voltage Controlled Frequency (VCF), and built-in 6-digit counter (except for GFG-8215A).. Further versatility of Logarithmic and Linear sweep is added into GFG-8255A/8219A/8217A, while GCV output feature and AM/FM modulation are available in GFG-8255A/8219A. All these integrated functions and user-friendly operations of the GFG-8200A series are made to accommodate the applications in audio response testing, vibration testing, servo system evaluation, ultra sound application, etc.

Technical specifications
Display LED
Frequency range 0.5 Hz-5 MHz
Waveforms Sinus, Square, Triangle, Ramp, Pulse
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Frequency range
Display
Waveforms
1 item in 2 variations
*incl. VAT plus shipping costs

Order No.:

 20K1058

Manufacturer SKU:

 GFG-8250A

 

Available: 0 pcs. Leadtime: 3 Weeks **
430.78 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
430.78 €

Order No.:

 20K1059

Manufacturer SKU:

 GFG-8255A

 

Available: 0 pcs. Leadtime: 3 Weeks **
583.10 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
583.10 €