LCR-916 | GW Instek

LCR tester

Order No.: 21K2937
EAN: 4719692505033
MPN:
LCR-916
01CR916000GT
Series: LCR
GW Instek
default L
Image may differ
Unit Price (€ / pc.)
460.53 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
460.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
460.53 €

LCR tester, LCR-916, GW Instek

GW Instek LCR-916 Handheld LCR Meter, 100Hz/120Hz/1kHz/10kHz/100kHz Selectable Test Frequency. The LCR-916/915/914 is a smart, convenient and fully-functional dual display handheld LCR meter. The test frequency extends as high as 100 kHz/10kHz, providing greater flexibility to test a wider range of components.The LCR-916/915/914 uses a dual 20,000 /2,000 count display. The 20,000 count display is used for displaying the primary parameters such as capacitance, inductance and resistance as well as DC resistance measurement, and a 2,000 count display is for secondary parameters such as Q, D, ESR and RP measurement. Secondary measurements can also be combined with the primary measurement while the primary measurement is still being taken.. The LCR-916/915/914 provides two measurement methods, 2 wire and 5 wire measurement. The LCR-916/915/914 also come with a host of various standard or optional accessories to assist the testing a number of different component types. The meters also include handy functions such as data hold, tolerance sorting, zero mode and Min/Max (for LCR-916 only).. The meter’s USB interface can be used to log data to a PC using the LCR900 software and provide the DC 5V needed to power the meter.. With the LCR-916/915/914, you can perform quick and basic LCR measurements with precision at an affordable price.

Technical specifications
Version LCR meter
Inductance range 20 µ-20 kH
Capacity range 20 pF to 20 mF
Measuring frequencies 100 Hz-100 kHz
Resistance Range 20 Ω to 200 MΩ
Logistics
Country of origin TW
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Measuring frequencies
Version
Inductance range
Resistance Range
Capacity range
1 item in 3 variations
*incl. VAT plus shipping costs
LCR tester
Image may differ

Order No.:

 21K2936

Manufacturer SKU:

 LCR-915

 

Available: 0 pcs. Leadtime: 3 Weeks **
342.72 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
342.72 €
LCR tester
Image may differ

Order No.:

 21K2937

Manufacturer SKU:

 LCR-916

 

Available: 0 pcs. Leadtime: 3 Weeks **
460.53 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
460.53 €
LCR tester
Image may differ

Order No.:

 21K2934

Manufacturer SKU:

 LCR-914

 

Available: 0 pcs. Leadtime: 1 Week **
261.80 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
261.80 €