2409-1515-80-07 | HÄWA

Wall enclosure, (H x W x D) 150 x 150 x 80 mm, IP55, sheet steel, 2409-1515-80-07

Order No.: 54H450
EAN: 4099889577693
MPN:
2409-1515-80-07
Series: SN-Mini
HÄWA
default L
Image may differ
Unit Price (€ / pc.)
49.2422 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
49.24 € *
Price list
Quantity
Price per unit*
1 pcs.
49.2422 €
5 pcs.
44.3156 €
10 pcs.
39.8888 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cabinets made of steel sheet, type Häwa SN-Mini 2409-.

Rugged design made of 1.5 mm steel sheet; Cover: flush with the enclosure. Opening angle: 120 degrees. Lock: 1 rotary 8.0 mm square bar lock bolt. Sealing: special sealing foamed into the lid. Degree of protection: IP 55. Ground terminals inside the cabinet and on the lid. Finish: powder coating, light-gray RAL 7035 (can be painted). Version: ready for mounting rails, equipment rails or mounting panel. Complete with lid, hinge and rotary bar lock.

Technical attributes (type, outer dimension, HP quantity): 2409-1515-80-07, W 150, H 150, D 80 mm, 66 HP

Technical specifications
Version wall enclosure
Width 150 mm
Height 150 mm
Material sheet steel
Degree of protection (IP) IP55
Depth 80 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Width
Height
Material
Version
Degree of protection (IP)
1 item in 8 variations
*incl. VAT plus shipping costs