1431-16 | Hammond
Steel Chassis - Bottom Plate
Unit Price (€ / pc.)
10.5791 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 1 Week **
Total Price:
10.58 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5791 €
10 pcs.
10.0436 €
50 pcs.
9.0559 €
100 pcs.
8.1396 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bottom plate, 1431-16, Hammond
Bottom plate for steel chassis. Natural steel finish.
Technical specifications
Version | base plate | |
Width | 152.4 mm | |
Colour | gray | |
Height | 0.81 mm | |
Length | 254 mm | |
Material | steel |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |