1455DPLBK-10 | Hammond
Extruded Enclosure - Solid Bezel
Unit Price (€ / pc.)
14.1253 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 1 Week **
Total Price:
14.13 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1253 €
10 pcs.
13.4113 €
50 pcs.
12.0785 €
100 pcs.
10.8766 €
*incl. VAT plus shipping costs
**Subject to prior sale
Closed Bezel, 1455DPLBK-10, Hammond
Closed Bezel (Plastic End Caps) for Extruded Enclosure
Technical specifications
Version | aperture | |
Width | 25.15 mm | |
Colour | black | |
Height | 6 mm | |
Length | 44.65 mm | |
Material | ABS |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |