1554YGASKET | Hammond
Replacement Gasket, 1554 & 1555 X Enclosure
Unit Price (€ / pc.)
13.8873 € *
Available: 0 pcs.
Available in 7 Days: 12 pcs.
Leadtime: 1 Week **
Total Price:
13.89 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8873 €
10 pcs.
13.1852 €
50 pcs.
11.8524 €
100 pcs.
10.6743 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS-Enclosure, 1554YGASKET, Hammond
Polycarbonate and general purpose ABS enclosure, watertight, flat lid with IP66 protection class.
Features
- Ideally suited for mounting printed circuit boards or DIN rail mounted components
- Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
- Lid screws are self captivating
- Replaceable gasket is one piece made from high temperature
Technical specifications
Version | replacement seal | |
Type of mounting | screw | |
Width | 295.3 mm | |
Colour | gray | |
Height | 1.7 mm | |
Length | 235.9 mm | |
Material | silicone |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |