BH4AAW | Hammond

Battery holder for mignon cell, 4 cells, chassis mounting

Order No.: 61H3713
EAN: 4099889690118
MPN:
BH4AAW
Hammond
default L
Image may differ
Unit Price (€ / pc.)
4.3554 € *
Available: 1 pcs.
Available in 7 Days: 83 pcs.
Leadtime: 1 Week **
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
10 pcs.
3.8318 €
100 pcs.
3.3558 €
250 pcs.
3.2368 €
1000 pcs.
3.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery Holder, BH4AAW, Hammond

Battery Holder for 4 AA Batteries with Various material and length of 58 mm

Technical specifications
Usage mignon cell
Number of cells 4
Assembly chassis mounting
Logistics
Country of origin CN
Customs tariff number 85480090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Number of cells
Usage
Assembly
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of cells
Usage
Assembly
Battery holder for mignon cell, 2 cells, chassis mounting
Order No.:
 61H3711
Manufacturer:
 Hammond
Manufacturer SKU:
 BH2AAW
Available: 2 pcs. Available in 7 Days: 56 pcs. Leadtime: 1 Week **
Total Price: 2.23 € *
1 pcs.
2.2253 €
25 pcs.
1.8921 €
100 pcs.
1.7374 €
250 pcs.
1.6541 €
1000 pcs.
1.5113 €
2
mignon cell
chassis mounting
Battery holder for micro cell, 1 cell, chassis mounting
Order No.:
 61H3708
Manufacturer:
 Hammond
Manufacturer SKU:
 BH1AAAW
Available: 0 pcs. Available in 7 Days: 12 pcs. Leadtime: 1 Week **
Total Price: 1.65 € *
5 pcs.
1.6541 €
10 pcs.
1.5708 €
50 pcs.
1.4042 €
100 pcs.
1.2733 €
1
micro cell
chassis mounting
Battery holder for micro cell, 3 cells, chassis mounting
Order No.:
 66H2412
Manufacturer:
 Hammond
Manufacturer SKU:
 BH3AAAW
Available: 3 pcs. Available in 7 Days: 18 pcs. Leadtime: 1 Week **
Total Price: 3.52 € *
1 pcs.
3.5224 €
10 pcs.
3.1059 €
100 pcs.
2.7132 €
250 pcs.
2.6061 €
1000 pcs.
2.4395 €
3
micro cell
chassis mounting
Battery holder for mignon cell, 1 cell, chassis mounting
Order No.:
 61H3709
Manufacturer:
 Hammond
Manufacturer SKU:
 BH1AAW
Available: 27 pcs. Available in 7 Days: 21 pcs. Leadtime: 1 Week **
Total Price: 2.13 € *
1 pcs.
2.1301 €
25 pcs.
1.8088 €
100 pcs.
1.6660 €
250 pcs.
1.5827 €
1000 pcs.
1.4518 €
1
mignon cell
chassis mounting
Battery holder for micro cell, 2 cells, chassis mounting
Order No.:
 61H3710
Manufacturer:
 Hammond
Manufacturer SKU:
 BH2AAAW
Available: 29 pcs. Available in 7 Days: 103 pcs. Leadtime: 1 Week **
Total Price: 2.43 € *
1 pcs.
2.4276 €
10 pcs.
2.1420 €
100 pcs.
1.8802 €
250 pcs.
1.8088 €
1000 pcs.
1.6779 €
2
micro cell
chassis mounting
Battery holder for micro cell, 4 cells, chassis mounting
Order No.:
 66H2414
Manufacturer:
 Hammond
Manufacturer SKU:
 BH4AAAW
Available: 5 pcs. Available in 7 Days: 7 pcs. Leadtime: 1 Week **
Total Price: 4.18 € *
1 pcs.
4.1769 €
10 pcs.
3.6771 €
100 pcs.
3.2368 €
250 pcs.
3.1059 €
1000 pcs.
2.9036 €
4
micro cell
chassis mounting
Battery holder for mignon cell, 3 cells, chassis mounting
Order No.:
 61H3712
Manufacturer:
 Hammond
Manufacturer SKU:
 BH3AAW
Available: 0 pcs. Available in 7 Days: 7 pcs. Leadtime: 1 Week **
Total Price: 3.78 € *
2 pcs.
3.7842 €
10 pcs.
3.6176 €
50 pcs.
3.2487 €
100 pcs.
2.9155 €
3
mignon cell
chassis mounting
Battery holder for mignon cell, 4 cells, chassis mounting
Order No.:
 61H3713
Manufacturer:
 Hammond
Manufacturer SKU:
 BH4AAW
Available: 1 pcs. Available in 7 Days: 83 pcs. Leadtime: 1 Week **
Total Price: 4.36 € *
1 pcs.
4.3554 €
10 pcs.
3.8318 €
100 pcs.
3.3558 €
250 pcs.
3.2368 €
1000 pcs.
3.0226 €
4
mignon cell
chassis mounting