1599ETSGY | Hammond

ABS enclosure, (L x W x H) 170 x 85 x 18 mm, gray, IP54, 1599ETSGY

Order No.: 61H3441
EAN: 4099889547184
MPN:
1599ETSGY
Series: 1599
Hammond
default L
Image may differ
Unit Price (€ / pc.)
11.0670 € *
Available: 0 pcs.
Available in 7 Days: 34 pcs.
Leadtime: 1 Week **
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0670 €
10 pcs.
10.5196 €
50 pcs.
9.4605 €
100 pcs.
8.5204 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sloped Console, 1599ETSGY, Hammond

Sloped Console FRABS with Flame Retardant ABS material and length of 170 mm

Technical specifications
Width 85 mm
Colour gray
Height 18 mm
Length 170 mm
Material ABS
Degree of protection (IP) IP54
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 14 variations
*incl. VAT plus shipping costs