1457C802EBK | Hammond
Extruded Enclosure - RFI - Flanged
Unit Price (€ / pc.)
34.2363 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
34.24 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2363 €
10 pcs.
32.5227 €
50 pcs.
29.2740 €
100 pcs.
26.3466 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1457C802EBK, Hammond
Features
- Heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing.
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
- Rugged body constructed from one piece, extruded aluminum with a minimum thickness of .06” (1.5 mm)
- Extruded aluminum body includes a recessed area for labels or membrane keypad
Technical specifications
Width | 59 mm | |
Colour | black | |
Height | 31 mm | |
Length | 80 mm | |
Material | aluminum | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |