1457K1601E | Hammond
Extruded Enclosure - RFI
Unit Price (€ / pc.)
45.0534 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 1 Week **
Total Price:
45.05 € *
Price list
Quantity
Price per unit*
1 pcs.
45.0534 €
10 pcs.
42.8043 €
50 pcs.
38.5322 €
100 pcs.
34.6766 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1457K1601E, Hammond
Features
- Heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing.
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
- Rugged body constructed from one piece, extruded aluminum with a minimum thickness of .06” (1.5 mm)
- Extruded aluminum body includes a recessed area for labels or membrane keypad
Technical specifications
Width | 84 mm | |
Colour | clear | |
Height | 44 mm | |
Length | 160 mm | |
Material | aluminum | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |