1453N | Hammond
Steel enclosure, (L x W x H) 305 x 305 x 483 mm, gray (RAL 7046), IP30, 1453N
Unit Price (€ / pc.)
194.5293 € *
Available: 0 pcs.
Available in 7 Days: 7 pcs.
Leadtime: 1 Week **
Total Price:
194.53 € *
Price list
Quantity
Price per unit*
1 pcs.
194.5293 €
10 pcs.
184.8189 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1453N, Hammond
Metal Instrument Case with Steel material and length of 483 mm
Technical specifications
Width | 305 mm | |
Colour | gray | |
Height | 483 mm | |
Length | 305 mm | |
Material | steel | |
RAL number | 7046 | |
Degree of protection (IP) | IP30 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |