1455A1202BU | Hammond

Aluminum enclosure, (L x W x H) 120 x 70 x 12 mm, blue, IP54, 1455A1202BU

Order No.: 61H1582
EAN: 4099889526325
MPN:
1455A1202BU
Series: 1455 PLASTIC
Hammond
default L
Image may differ
Unit Price (€ / pc.)
13.8754 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
13.88 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8754 €
10 pcs.
13.1614 €
50 pcs.
11.8405 €
100 pcs.
10.6624 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1455A1202BU, Hammond

Features

  • Designed to house P.C. boards or for equipment interfacing.
  • Sized for standard Eurocards
  • P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
  • Extruded body includes a slide removable “belly” plate - except in smaller sizes “A” through “D”
Technical specifications
Width 70 mm
Colour blue
Height 12 mm
Length 120 mm
Material aluminum
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Width
Length
Height
Colour
Degree of protection (IP)
1 item in 78 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Width
Length
Height
Colour
Degree of protection (IP)
Aluminum enclosure, (L x W x H) 80 x 54 x 23 mm, red, IP54, 1455C802RD
Order No.:
 61H1603
Manufacturer:
 Hammond
Manufacturer SKU:
 1455C802RD
Available: 0 pcs. Available in 7 Days: 31 pcs. Leadtime: 1 Week **
Total Price: 13.40 € *
1 pcs.
13.3994 €
10 pcs.
12.7330 €
50 pcs.
11.4597 €
100 pcs.
10.3173 €
aluminum
54 mm
80 mm
23 mm
red
IP54