1551USB1CLR | Hammond
ABS enclosure, (L x W x H) 35 x 20 x 15 mm, transparent, IP54, 1551USB1CLR
Unit Price (€ / pc.)
1.7136 € *
Available: 4 pcs.
Available in 7 Days: 64 pcs.
Leadtime: 1 Week **
Plastic housing, 1551USB1CLR, Hammond
Clear ABS plastic USB enclosure (1.38" x0.79" x0.61")
Technical specifications
Width | 20 mm | |
Colour | transparent | |
Height | 15 mm | |
Length | 35 mm | |
Material | ABS | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |