1554F2GYCL | Hammond
Polycarbonate enclosure, (L x W x H) 120 x 90 x 60 mm, light gray (RAL 7035), IP66, 1554F2GYCL
Enclosure, 1554F2GYCL, Hammond
Features
- Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details).
- ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use.
- Polycarbonate versions are UV stabilized for outdoor use. Gray polycarb carries a UL94- 5VA rating, while clear and smoked lids carry a UL94V-0 rating.
- Polycarbonate versions are cUL and UL 508A listed (File # E65324). ABS plastic versions are not UL listed.
- Enclosure color is a light gray (RAL 7035).
Width | 90 mm | |
Colour | light gray | |
Height | 60 mm | |
Length | 120 mm | |
Material | polycarbonate | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Country of origin | CA |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |