1554WA2GYSL | Hammond

Polycarbonate enclosure, (L x W x H) 180 x 180 x 60 mm, light gray (RAL 7035), IP68, 1554WA2GYSL

Order No.: 50H3212
EAN: 623980762074
MPN:
1554WA2GYSL
Series: 1554
Hammond
default L
Image may differ
Unit Price (€ / pc.)
47.9570 € *
Available: 0 pcs.
Available in 7 Days: 15 pcs.
Leadtime: 1 Week **
Total Price:
47.96 € *
Price list
Quantity
Price per unit*
1 pcs.
47.9570 €
5 pcs.
43.1613 €
10 pcs.
38.8416 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS-Enclosure, 1554WA2GYSL, Hammond

Polycarbonate and general purpose ABS enclosure, watertight, flat lid with IP66 protection class.

Features

  • Ideally suited for mounting printed circuit boards or DIN rail mounted components
  • Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
  • Lid screws are self captivating
  • Replaceable gasket is one piece made from high temperature
Technical specifications
Width 180 mm
Colour light gray
Height 60 mm
Length 180 mm
Material polycarbonate
RAL number 7035
Degree of protection (IP) IP68
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Colour
Degree of protection (IP)
Material
1 item in 32 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Colour
Degree of protection (IP)
Material