1555F2GY | Hammond
Polycarbonate enclosure, (L x W x H) 120 x 90 x 60 mm, light gray (RAL 7035), IP66, 1555F2GY
Unit Price (€ / pc.)
21.7056 € *
Available: 114 pcs.
Available in 7 Days: 274 pcs.
Leadtime: 1 Week **
Total Price:
21.71 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7056 €
10 pcs.
19.0995 €
50 pcs.
17.8024 €
150 pcs.
17.0170 €
500 pcs.
16.1483 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, 1555F2GY, HAMMOND
This plastic enclosure is ideally suited for mounting print circuit boards or DIN rail mounted components.
Technical specifications
Width | 90 mm | |
Colour | light gray | |
Height | 60 mm | |
Length | 120 mm | |
Material | polycarbonate | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |