1557BA2BK | Hammond
Polycarbonate enclosure, (L x W x H) 80 x 80 x 60 mm, black (RAL 9005), IP68, 1557BA2BK
Plastic enclosure, 1557BA2BK, HAMMOND
This enclosure is ideally suited for mounting printed circuit boards or DIN rail mounted components.
All hardware is stainless steel to avoid corrosion caused by dissimilar metals.
Features
- Suitable for indoor or outdoor use
- Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water.
- Available in black or gray ABS plastic
- Rounded corners and face provide a more modern look while still offering superior watertight ratings
- Flame retardant
Width | 80 mm | |
Colour | black | |
Height | 60 mm | |
Length | 80 mm | |
Material | polycarbonate | |
RAL number | 9005 | |
Degree of protection (IP) | IP68 |
Country of origin | CA |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |