1590WG2FBK | Hammond
Aluminum die cast enclosure, (L x W x H) 100 x 50 x 31 mm, black (RAL 9005), IP65, 1590WG2FBK
Die Cast Enclosure, 1590WG2FBK, Hammond
Features
- Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
- Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
- Unpainted version is vibra finished for a smooth surface with no sharp edges.
- Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings.
Width | 50 mm | |
Colour | black | |
Height | 31 mm | |
Length | 100 mm | |
Material | aluminum | |
RAL number | 9005 | |
Degree of protection (IP) | IP65 |
Country of origin | TW |
Customs tariff number | 76169990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |