RM2055S | Hammond
ABS enclosure, (L x W x H) 30 x 140 x 190 mm, light gray (RAL 7035), IP43, RM2055S
Enclosure, RM2055S, Hammond
Features
- Strong construction yet light weight using all aluminum components
- Suitable for desk top or rack mountable applications
- Knockdown design ships un-assembled for easy handling and shipping protection
- RoHS Compliant.
Width | 140 mm | |
Colour | light gray | |
Height | 190 mm | |
Length | 30 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP43 |
Country of origin | TW |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |