PCJ1086L | Hammond
Wall enclosure, (H x W x D) 254 x 203 x 152 mm, IP66, polycarbonate, PCJ1086L
Junction box, PCJ1086L, Hammond
Polycarbonate junction box, designed to insulate and protect controls and components in both indoor and outdoor conditions.
Features
- Enhanced UV inhibitors protect against outdoor weathering
- Captive oil resistant gasket provides a positive seal
- Injection moulded polycarbonate thermoplastic enclosure with matching cover is easily punched, cut, or drilled
- Molded hinge
Version | wall enclosure | |
Width | 203 mm | |
Height | 254 mm | |
Material | polycarbonate | |
Degree of protection (IP) | IP66 | |
Depth | 152 mm |
Country of origin | US |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |