09580133001 | Harting
Contact Insert for industrial connectors, UIC558-13PIN-MI-CRT
Unit Price (€ / pc.)
5.0099 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Contact Insert, 09580133001, Harting
Insert, crimp termination, male, Polyamid (PA), black, Rated current: 10 A, Contacts: 13, Conductor cross-section: 0.75-1 mm².
Technical specifications
Version | 13 pole, 10A | |
Suitable for | crimp connection | |
Accessory Type | contact insert |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |