20820000005 | Harting

Contact insert, black, for terminal block, 20820000005

Order No.: 45F562
EAN: 4099889826685
MPN:
20820000005
20 82 000 0005
Series: PreLink
Harting
default L
Image may differ
Unit Price (€ / pc.)
16.6719 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.67 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6719 €
10 pcs.
14.6608 €
50 pcs.
13.6612 €
100 pcs.
13.1733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Closing block, 4-pole, AIDA-compliant, insulation displacement connection, black

Closing block, 4-pole, AIDA-compliant, insulation displacement connection, black

The technical characteristics of 20820000005 from Harting at a glance

  • Protection class (IP, mounted) IP20
  • Angle contact/conductor connection 180° (horizontal)
  • Contact design Closing block
  • Product type description preLink Connection bl. AWG22/23 black 1=10
  • max. Operating temperature 85 °C
  • max. Ambient temperature 85 °C
  • min. Ambient temperature -40 °C
  • min. Operating temperature -40 °C
  • Execution of the electrical connection Insulation displacement connection
  • Description preLink connection bl. AWG22/23 black 1=10
Technical specifications
Colour black
Suitable for terminal block
Assembly panel mounting
Accessory Type contact insert
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Assembly
Colour
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Assembly
Colour
Suitable for
Contact insert, black, for terminal block, 20820000005
Order No.:
 45F562
Manufacturer:
 Harting
Manufacturer SKU:
 20820000005
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 16.67 € *
1 pcs.
16.6719 €
10 pcs.
14.6608 €
50 pcs.
13.6612 €
100 pcs.
13.1733 €
contact insert
panel mounting
black
terminal block