09030006261 | Harting
Spring contact, solder/crimp connection, noble metal, 09030006261
Unit Price (€ / pc.)
16.0293 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Coaxial contact, 09030006261, Harting
Coaxial contact, angled, Rated current: 1.4 A, female contact for male connectors, copper alloy, Noble metal over Ni Mating side, Impedance: 50.
Technical specifications
Version | receptacle | |
Contact connection | solder/crimp connection | |
Contact material | copper alloy | |
contact surface | noble metal |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |