09080006122 | Harting
Pin contact, 1.5-2.5 mm², AWG 16-14, crimp connection, silver-plated, 09080006122
PCB contact, 09080006122, Harting
PCB contact with pin, copper alloy, silver plated.
Version | PCB contact | |
AWG cross-section | AWG 16-14 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | silver-plated | |
Cable cross-section | 1.5-2.5 mm² |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |