09080007222 | Harting
Pin contact, 1.5-2.5 mm², AWG 16-14, crimp connection, silver-plated, 09080007222
Unit Price (€ / pc.)
3.0345 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
PCB contact, 09080007222, Harting
PCB contact with pin, angled, copper alloy, silver plated.
Technical specifications
Version | PCB contact | |
AWG cross-section | AWG 16-14 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | silver-plated | |
Cable cross-section | 1.5-2.5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |