09110006174 | Harting
Pin contact, 70 mm², crimp connection, silver-plated, 09110006174
Unit Price (€ / pc.)
56.4298 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
PE contact, 09110006174, Harting
PE contact, Rated current: 350 A, male, copper alloy, silver plated, Conductor cross-section: 70 mm².
Technical specifications
Version | pin contact | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | silver-plated | |
Cable cross-section | 70 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |