09110007536 | Harting
Pin contact, 95 mm², crimp connection, silver-plated, 09110007536
Unit Price (€ / pc.)
14.7798 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Crimp contact, 09110007536, Harting
Crimp contact, Rated current: 300 A, male, copper alloy, silver plated, Conductor cross-section: 95 mm².
Technical specifications
Version | pin contact | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | silver-plated | |
Cable cross-section | 95 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |