09112006233 | Harting
Receptacle, 25 mm², AWG 4, crimp connection, gold-plated, 09112006233
Unit Price (€ / pc.)
13.1376 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Crimp contact, 09112006233, Harting
Crimp contact, female, copper alloy, HMC gold plated, Conductor cross-section: 25 mm².
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 4 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | gold-plated | |
Cable cross-section | 25 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |