09140006308 | Harting
Pin contact, crimp connection, 09140006308
Order No.: 42P3243
EAN: 5713140189287
MPN:
09140006308
09 14 000 6308
Unit Price (€ / pc.)
8.4371 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Pneumatic contact, 09140006308, Harting
Pneumatic contact, without shut-off, straight, male, brass.
Technical specifications
Version | pin contact | |
Contact connection | crimp connection | |
Contact material | brass |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |