09930008262 | Harting
Crimp contact, 25 mm², AWG 4, crimp connection, silver-plated, 09930008262
Unit Price (€ / pc.)
21.3367 € *
Available: 3 pcs.
Leadtime: 10 Weeks **
Total Price:
21.34 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3367 €
10 pcs.
18.7663 €
50 pcs.
17.4930 €
150 pcs.
16.7195 €
500 pcs.
15.8627 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 09930008262, Harting
Socket contact, crimp contact, copper alloy, silver-plated, conductor cross-section: 25 mm², AWG 4, operating current: ≤120 A.
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 4 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | silver-plated | |
Cable cross-section | 25 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |