09990000850 | Harting

Battery hydraulic crimping tool for DIN 46235, 10-70 mm², Harting, 09990000850

Order No.: 44F8543
EAN: 4099891358570
MPN:
09990000850
09 99 000 0850
Harting
default L
Image may differ
Unit Price (€ / pc.)
5,957.7231 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5,957.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,957.7231 €

Battery hydraulic crimping tool, 09990000850, HARTING

Battery-operated hydraulic crimping tool, press force 60 kN, for crimp tools according to DIN 46235 with 9 mm press width, conductor cross-section: 10 - 70 mm².

Technical specifications
Crimping Range (mm²) 10-70 mm²
Suitable for DIN 46235
Weight 6.06 kg
Length 395 mm
Logistics
Country of origin DE
Customs tariff number 84672920
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory