09990000851 | Harting

Hand hydraulic crimping tool for DIN 46235, 10-70 mm², Harting, 09990000851

Order No.: 44F8544
EAN: 4099891358587
MPN:
09990000851
09 99 000 0851
Harting
default L
Image may differ
Unit Price (€ / pc.)
3,189.2119 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,189.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,189.2119 €

Hand hydraulic crimping tool, 09990000851, HARTING

Hand-operated hydraulic crimping tool, press force 60 kN, for crimp tools according to DIN 46235 with 9 mm press width, conductor cross section: 10 - 70 mm².

Technical specifications
Crimping Range (mm²) 10-70 mm²
Suitable for DIN 46235
Weight 6.82 kg
Length 466 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory