09670374701 | Harting

D-Sub socket, 37 pole, standard, unequipped, straight, crimp connection, 09670374701

Order No.: 52F4926
EAN: 4099889805925
MPN:
09670374701
09 67 037 4701
Series: D-Sub
Harting
default L
Image may differ
Unit Price (€ / pc.)
2.0468 € *
Available: 31 pcs.
Leadtime: 3 Weeks **
Total Price:
2.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.0468 €

D-Sub socket, 09670374701, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Contact material: Copper alloy
  • Shell material: Plated steel
Technical specifications
Performance level 2
Version socket header
Attachment (rear panel) through hole
Additional parts unequipped
Contact connection crimp connection
Assembly straight
Pole image standard
Pin number 37 pole
Type of locking through hole
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Additional parts
Pin number
Contact connection
Version
Grid
Type of locking
Assembly
Pole image
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Additional parts
Pin number
Contact connection
Version
Grid
Type of locking
Assembly
Pole image
D-Sub socket, 9 pole, standard, equipped, straight, solder cup, 09670094715
Order No.:
 42F8610
Manufacturer:
 Harting
Manufacturer SKU:
 09670094715
Available: 167 pcs. Leadtime: 1 Week **
Total Price: 6.52 € *
1 pcs.
6.5212 €
10 pcs.
5.7596 €
100 pcs.
5.0337 €
250 pcs.
4.8433 €
1000 pcs.
4.5339 €
equipped
9 pole
solder cup
socket header
2.54 mm
through hole
straight
standard