09670090343 | Harting

D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 4 to 10.2 mm, metal, silver, 09670090343

Order No.: 44F6884
EAN: 4099889810929
MPN:
09670090343
09 67 009 0343
Series: D-Sub
Harting
default L
Image may differ
Unit Price (€ / pc.)
8.2705 € *
Available: 86 pcs.
Leadtime: 1 Week **
Total Price:
8.27 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2705 €
10 pcs.
7.2709 €
50 pcs.
6.7949 €
150 pcs.
6.4736 €
500 pcs.
6.1523 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector housing, HARTING, 09670090343

D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.

Technical specifications
Colour silver
Shell size 1 (DE)
Shell Material metal
Cable Outlet straight 180°
Cable diameter 4 to 10.2 mm
Type of locking knurled screw 4-40 UNC
Logistics
Country of origin SE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
1 item in 5 variations
*incl. VAT plus shipping costs