09670090424 | Harting
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 8 mm, thermoplastic, black, 09670090424
Housing with screw lock, type Harting 0967.
With straight cable exit; Material: plastic. With lock screws.
With broad knurled screws, type 0967.
Technical attributes (type, number of poles, color): 0090424, for 9 poles, black
Colour | black | |
Shell size | 1 (DE) | |
Shell Material | thermoplastic | |
Cable Outlet | straight 180° | |
Cable diameter | 8 mm | |
Type of locking | knurled screw 4-40 UNC |
Country of origin | SE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |