09670090573 | Harting
D-Sub connector housing, size: 1 (DE), angled 45°, cable Ø 4 to 8 mm, thermoplastic, shielded, gray, 09670090573
Unit Price (€ / pc.)
5.7001 € *
Available: 0 pcs.
Leadtime: On Request **
D-Sub connector housing, HARTING, 09670090573
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
Colour | gray | |
Shell size | 1 (DE) | |
Shell Material | thermoplastic, shielded | |
Cable Outlet | angled 45° | |
Cable diameter | 4 to 8 mm | |
Type of locking | knurled screw 4-40 UNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |