09670150493160 | Harting
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 3.3 to 8.5 mm, thermoplastic, shielded, silver, 09670150493160
Unit Price (€ / pc.)
3.7485 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Shell housing, 09670150493160, Harting
Shell housing, cover can be screwed on, size: D-Sub 2, with long locking screws thread M3, top entry, 1x.
Technical specifications
Colour | silver | |
Shell size | 2 (DA) | |
Shell Material | thermoplastic, shielded | |
Cable Outlet | straight 180° | |
Cable diameter | 3.3 to 8.5 mm | |
Type of locking | locking screw M3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |