09670150494 | Harting

D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 3.3 to 8.5 mm, thermoplastic, shielded, silver, 09670150494

Order No.: 42P3525
EAN: 5713140222151
MPN:
09670150494
09 67 015 0494
Series: D-Sub
Harting
default L
Image may differ
Unit Price (€ / pc.)
6.6997 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.6997 €

Shell housing, 09670150494, Harting

Shell housing, cover can be screwed on, size: D-Sub 2, with long locking screws thread M2.6, top entry.

Technical specifications
Colour silver
Shell size 2 (DA)
Shell Material thermoplastic, shielded
Cable Outlet straight 180°
Cable diameter 3.3 to 8.5 mm
Type of locking locking screw M2.6
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Variations
Shell Material
Cable diameter
Colour
Shell size
Type of locking
Cable Outlet
1 item in 5 variations
*incl. VAT plus shipping costs