09670370349 | Harting
D-Sub connector housing, size: 4 (DC), straight 180°, cable Ø 3 to 15 mm, metal, silver, 09670370349
Unit Price (€ / pc.)
12.9472 € *
Available: 0 pcs.
Leadtime: On Request **
D-Sub connector housing, HARTING, 09670370349
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
Colour | silver | |
Shell size | 4 (DC) | |
Shell Material | metal | |
Cable Outlet | straight 180° | |
Cable diameter | 3 to 15 mm | |
Type of locking | locking screw M3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |