09670500334 | Harting
D-Sub connector housing, size: 5 (DD), angled 45°, cable Ø 3 to 15 mm, metal, silver, 09670500334
Unit Price (€ / pc.)
16.3625 € *
Available: 0 pcs.
Leadtime: On Request **
D-Sub connector housing, HARTING, 09670500334
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
Colour | silver | |
Shell size | 5 (DD) | |
Shell Material | metal | |
Cable Outlet | angled 45° | |
Cable diameter | 3 to 15 mm | |
Type of locking | locking screw 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |